NSVT3904DXV6T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 23 222
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 204
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 709
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 353
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,29529 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 439
Unit Price: 17,64000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 082
Unit Price: 10,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 000
Unit Price: 10,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 040
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 000
Unit Price: 8,82000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVT3904DXV6T1G

DigiKey Part Number
488-NSVT3904DXV6T1GTR-ND - Tape & Reel (TR)
488-NSVT3904DXV6T1GCT-ND - Cut Tape (CT)
488-NSVT3904DXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVT3904DXV6T1G
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NSVT3904DXV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NST3904DXV6T1Gonsemi23 222NST3904DXV6T1GOSCT-ND9,87000 KčParametric Equivalent
NST3904DXV6T5Gonsemi6 204488-NST3904DXV6T5GCT-ND9,45000 KčParametric Equivalent
BC847BV,115Nexperia USA Inc.01727-2634-1-ND8,82000 KčSimilar
BC847BV,315Nexperia USA Inc.10 7091727-6385-1-ND9,03000 KčSimilar
BC847BVC-7Diodes Incorporated0BC847BVC-7DICT-ND9,24000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,11844 Kč8 473,76 Kč
8 0001,92919 Kč15 433,52 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč