Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BV,115 | |
|---|---|
DigiKey Part Number | 1727-2634-2-ND - Tape & Reel (TR) 1727-2634-1-ND - Cut Tape (CT) 1727-2634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BV,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BV,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BLT1G | onsemi | 187 395 | BC847BLT1GOSCT-ND | 2,73000 Kč | Similar |
| BC847BVC-7 | Diodes Incorporated | 0 | BC847BVC-7DICT-ND | 9,24000 Kč | Similar |
| BC847CDXV6T1G | onsemi | 27 896 | BC847CDXV6T1GOSCT-ND | 5,46000 Kč | Similar |
| EMX1DXV6T1 | onsemi | 23 500 | EMX1DXV6T1-ND | 1,46986 Kč | Similar |
| EMX1DXV6T5G | onsemi | 9 | EMX1DXV6T5GOSCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 500 | 2,54286 Kč | 1 271,43 Kč |
| 1 000 | 2,26043 Kč | 2 260,43 Kč |
| 2 000 | 2,02242 Kč | 4 044,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82189 Kč | 7 287,56 Kč |
| 8 000 | 1,65304 Kč | 13 224,32 Kč |
| 12 000 | 1,56696 Kč | 18 803,52 Kč |
| 20 000 | 1,47020 Kč | 29 404,00 Kč |
| 28 000 | 1,41288 Kč | 39 560,64 Kč |
| 40 000 | 1,35717 Kč | 54 286,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





