Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST3904DXV6T1G

DigiKey Part Number
NST3904DXV6T1GOSTR-ND - Tape & Reel (TR)
NST3904DXV6T1GOSCT-ND - Cut Tape (CT)
NST3904DXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST3904DXV6T1G
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NST3904DXV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBT3904VS,115Nexperia USA Inc.16 0001727-5177-1-ND8,82000 KčDirect
CMLT3904EG TR PBFREECentral Semiconductor Corp8 4391514-CMLT3904EGTRPBFREECT-ND17,64000 KčSimilar
In-Stock: 23 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,11000 Kč61,10 Kč
1003,86780 Kč386,78 Kč
5002,89058 Kč1 445,29 Kč
1 0002,57498 Kč2 574,98 Kč
2 0002,30873 Kč4 617,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,96662 Kč7 866,48 Kč
8 0001,78861 Kč14 308,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč