
NST3904DXV6T5G | |
|---|---|
DigiKey Part Number | 488-NST3904DXV6T5GTR-ND - Tape & Reel (TR) 488-NST3904DXV6T5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NST3904DXV6T5G |
Description | TRANS 2NPN 40V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NST3904DXV6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3904DXV6T1G | onsemi | 23 372 | NST3904DXV6T1GOSCT-ND | 0,40000 Kč | MFR Recommended |
| BC847BVC-7 | Diodes Incorporated | 0 | BC847BVC-7DICT-ND | 0,37000 Kč | Similar |
| CMLT3904EG TR PBFREE | Central Semiconductor Corp | 8 439 | 1514-CMLT3904EGTRPBFREECT-ND | 0,71000 Kč | Similar |
| MMDT2222V-7 | Diodes Incorporated | 3 082 | MMDT2222VDICT-ND | 0,43000 Kč | Similar |
| MMDT3904V-TP | MCC (Micro Commercial Components) | 4 283 | MMDT3904VTPMSCT-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,72680 Kč | 1 363,40 Kč |
| 1 000 | 2,42905 Kč | 2 429,05 Kč |
| 2 000 | 2,17813 Kč | 4 356,26 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

