Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BV,315

DigiKey Part Number
1727-6385-2-ND - Tape & Reel (TR)
1727-6385-1-ND - Cut Tape (CT)
1727-6385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BV,315
Description
TRANS 2NPN 45V 100MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BC847BV,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-666
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BLT1Gonsemi190 405BC847BLT1GOSCT-ND2,73000 KčSimilar
BC847BVC-7Diodes Incorporated0BC847BVC-7DICT-ND9,24000 KčSimilar
BC847CDXV6T1Gonsemi27 896BC847CDXV6T1GOSCT-ND5,46000 KčSimilar
EMX1DXV6T1Gonsemi3 129EMX1DXV6T1GOSCT-ND8,82000 KčSimilar
EMX2DXV6T5Gonsemi88 000EMX2DXV6T5GOSTR-ND1,67984 KčSimilar
In-Stock: 10 709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
1003,45210 Kč345,21 Kč
5002,57016 Kč1 285,08 Kč
1 0002,28521 Kč2 285,21 Kč
2 0002,04489 Kč4 089,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,67207 Kč13 376,56 Kč
16 0001,52867 Kč24 458,72 Kč
24 0001,45558 Kč34 933,92 Kč
40 0001,37346 Kč54 938,40 Kč
56 0001,32482 Kč74 189,92 Kč
80 0001,27755 Kč102 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč