Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCM847BV,315 | |
|---|---|
DigiKey Part Number | BCM847BV,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM847BV,315 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM847BV,115 | Nexperia USA Inc. | 6 353 | 1727-5457-1-ND | 12,39000 Kč | Parametric Equivalent |
| PMP4201V,115 | Nexperia USA Inc. | 5 880 | 1727-5850-1-ND | 14,70000 Kč | Parametric Equivalent |
| BC847BVC-7 | Diodes Incorporated | 0 | BC847BVC-7DICT-ND | 9,24000 Kč | Similar |
| BC847CDXV6T1G | onsemi | 27 896 | BC847CDXV6T1GOSCT-ND | 5,46000 Kč | Similar |
| EMX1DXV6T1G | onsemi | 3 129 | EMX1DXV6T1GOSCT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,29529 Kč | 18 362,32 Kč |
| 16 000 | 2,11232 Kč | 33 797,12 Kč |
| 24 000 | 2,01911 Kč | 48 458,64 Kč |
| 40 000 | 1,91437 Kč | 76 574,80 Kč |
| 56 000 | 1,85236 Kč | 103 732,16 Kč |
| 80 000 | 1,84520 Kč | 147 616,00 Kč |
| Unit Price without VAT: | 2,29529 Kč |
|---|---|
| Unit Price with VAT: | 2,77730 Kč |




