NSVR1020MW2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,79530 Kč
Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSVR1020MW2T1G

DigiKey Part Number
NSVR1020MW2T1GOSTR-ND - Tape & Reel (TR)
NSVR1020MW2T1GOSCT-ND - Cut Tape (CT)
NSVR1020MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR1020MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVR1020MW2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,02600 Kč60,26 Kč
1003,79850 Kč379,85 Kč
5002,83556 Kč1 417,78 Kč
1 0002,52438 Kč2 524,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97052 Kč5 911,56 Kč
6 0001,78550 Kč10 713,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč