Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSVBCP53-16T3G | |
|---|---|
DigiKey Part Number | 488-NSVBCP53-16T3GTR-ND - Tape & Reel (TR) 488-NSVBCP53-16T3GCT-ND - Cut Tape (CT) 488-NSVBCP53-16T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP53-16T3G |
Description | TRANS PNP 80V 1.5A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCP53-16T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16T1G | onsemi | 0 | BCP53-16T1GOSCT-ND | 14,70000 Kč | Parametric Equivalent |
| BCP53-16T3G | onsemi | 0 | BCP53-16T3GOSCT-ND | 14,70000 Kč | Parametric Equivalent |
| SBCP53-16T1G | onsemi | 50 | SBCP53-16T1GOSCT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,28050 Kč | 628,05 Kč |
| 500 | 4,77494 Kč | 2 387,47 Kč |
| 1 000 | 4,28884 Kč | 4 288,84 Kč |
| 2 000 | 3,87938 Kč | 7 758,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,33480 Kč | 13 339,20 Kč |
| 8 000 | 3,06138 Kč | 24 491,04 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








