
NSR30CM3T5G | |
|---|---|
DigiKey Part Number | NSR30CM3T5GOSTR-ND - Tape & Reel (TR) NSR30CM3T5GOSCT-ND - Cut Tape (CT) NSR30CM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR30CM3T5G |
Description | DIODE ARR SCHOT 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSR30CM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96330 Kč | 196,33 Kč |
| 500 | 1,43668 Kč | 718,34 Kč |
| 1 000 | 1,26618 Kč | 1 266,18 Kč |
| 2 000 | 1,12203 Kč | 2 244,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,83163 Kč | 6 653,04 Kč |
| 16 000 | 0,75175 Kč | 12 028,00 Kč |
| 24 000 | 0,71104 Kč | 17 064,96 Kč |
| 40 000 | 0,66526 Kč | 26 610,40 Kč |
| 56 000 | 0,63814 Kč | 35 735,84 Kč |
| 80 000 | 0,61177 Kč | 48 941,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










