
BAV70M3T5G | |
|---|---|
DigiKey Part Number | BAV70M3T5GOSTR-ND - Tape & Reel (TR) BAV70M3T5GOSCT-ND - Cut Tape (CT) BAV70M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70M3T5G |
Description | DIODE ARRAY GP 75V 200MA SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 500 | 1,22544 Kč | 612,72 Kč |
| 1 000 | 0,85273 Kč | 852,73 Kč |
| 2 000 | 0,78606 Kč | 1 572,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,55141 Kč | 4 411,28 Kč |
| 16 000 | 0,54595 Kč | 8 735,20 Kč |
| 24 000 | 0,50390 Kč | 12 093,60 Kč |
| 40 000 | 0,47508 Kč | 19 003,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









