Zener Diode 6.8 V 150 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9692T-7

DigiKey Part Number
DDZ9692T-7DITR-ND - Tape & Reel (TR)
DDZ9692T-7DICT-ND - Cut Tape (CT)
DDZ9692T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9692T-7
Description
DIODE ZENER 6.8V 150MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,75900 Kč37,59 Kč
1001,82680 Kč182,68 Kč
5001,80582 Kč902,91 Kč
1 0001,76383 Kč1 763,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28088 Kč3 842,64 Kč
6 0001,23325 Kč7 399,50 Kč
9 0001,11665 Kč10 049,85 Kč
15 0001,10240 Kč16 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč