9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USC
SOD-323

CUZ5V6,H3F

DigiKey Part Number
264-CUZ5V6H3FTR-ND - Tape & Reel (TR)
264-CUZ5V6H3FCT-ND - Cut Tape (CT)
264-CUZ5V6H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ5V6,H3F
Description
TVS DIODE 5.6VWM 9VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.6V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
155W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27717 Kč3 831,51 Kč
6 0001,14702 Kč6 882,12 Kč
9 0001,08065 Kč9 725,85 Kč
15 0001,00599 Kč15 089,85 Kč
21 0000,96175 Kč20 196,75 Kč
30 0000,91874 Kč27 562,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč