Similar

NTK3134NT5G | |
|---|---|
DigiKey Part Number | 488-NTK3134NT5GTR-ND - Tape & Reel (TR) 488-NTK3134NT5GCT-ND - Cut Tape (CT) 488-NTK3134NT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3134NT5G |
Description | MOSFET N-CH 20V 750MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3134NT5G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-723 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 890mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTK3134NT1G | onsemi | 0 | NTK3134NT1GOSCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,62020 Kč | 810,10 Kč |
| 1 000 | 1,43038 Kč | 1 430,38 Kč |
| 2 000 | 1,27017 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95446 Kč | 7 635,68 Kč |
| 16 000 | 0,86491 Kč | 13 838,56 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








