N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTK3134NT1H

DigiKey Part Number
2156-NTK3134NT1H-ND
Manufacturer
Manufacturer Product Number
NTK3134NT1H
Description
0.75A, 20V, N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Vgs (Max)
±6V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
310mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-723
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 890mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 392
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19392
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5972,51976 Kč6 543,82 Kč
Unit Price without VAT:2,51976 Kč
Unit Price with VAT:3,04891 Kč