
NTK3139PT5G | |
|---|---|
DigiKey Part Number | NTK3139PT5GOSTR-ND - Tape & Reel (TR) NTK3139PT5GOSCT-ND - Cut Tape (CT) NTK3139PT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3139PT5G |
Description | MOSFET P-CH 20V 660MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3139PT5G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-723 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 780mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 500 | 1,64036 Kč | 820,18 Kč |
| 1 000 | 1,44865 Kč | 1 448,65 Kč |
| 2 000 | 1,28655 Kč | 2 573,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,96722 Kč | 7 737,76 Kč |
| 16 000 | 0,87665 Kč | 14 026,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


