Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC143ZF3T5G

DigiKey Part Number
488-NSBC143ZF3T5GTR-ND - Tape & Reel (TR)
488-NSBC143ZF3T5GCT-ND - Cut Tape (CT)
488-NSBC143ZF3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC143ZF3T5G
Description
TRANS PREBIAS NPN 50V SOT1123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NSBC143ZF3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
254 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 370
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,72550 Kč272,55 Kč
5002,01874 Kč1 009,37 Kč
1 0001,78987 Kč1 789,87 Kč
2 0001,59690 Kč3 193,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,29710 Kč10 376,80 Kč
16 0001,18174 Kč18 907,84 Kč
24 0001,12296 Kč26 951,04 Kč
40 0001,05689 Kč42 275,60 Kč
56 0001,01775 Kč56 994,00 Kč
80 0000,97972 Kč78 377,60 Kč
200 0000,92129 Kč184 258,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč