
B82451L2364E402 | |
|---|---|
DigiKey Part Number | 495-7511-2-ND - Tape & Reel (TR) 495-7511-1-ND - Cut Tape (CT) 495-7511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82451L2364E402 |
Description | RFID ANTENNA 125KHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82451L2364E402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 100 | 14,72800 Kč | 1 472,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,69330 Kč | 16 039,95 Kč |
| 3 000 | 10,08464 Kč | 30 253,92 Kč |
| 4 500 | 9,81918 Kč | 44 186,31 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |









