
B82451L1005E402 | |
|---|---|
DigiKey Part Number | 495-B82451L1005E402TR-ND - Tape & Reel (TR) 495-B82451L1005E402CT-ND - Cut Tape (CT) 495-B82451L1005E402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82451L1005E402 |
Description | RFID ANTENNA 125KHZ SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82451L1005E402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 100 | 19,61000 Kč | 1 961,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,23959 Kč | 21 359,38 Kč |
| 3 000 | 13,49646 Kč | 40 489,38 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


