
UT6JC5TCR | |
|---|---|
DigiKey Part Number | 846-UT6JC5TCRTR-ND - Tape & Reel (TR) 846-UT6JC5TCRCT-ND - Cut Tape (CT) 846-UT6JC5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JC5TCR |
Description | MOSFET 2P-CH 60V 2.5A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6JC5TCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 265pF @ 30V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-PowerUDFN |
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta) | Supplier Device Package HUML2020L8 |
Rds On (Max) @ Id, Vgs 280mOhm @ 2.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 100 | 11,29900 Kč | 1 129,90 Kč |
| 500 | 8,78052 Kč | 4 390,26 Kč |
| 1 000 | 7,96937 Kč | 7 969,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,93893 Kč | 20 816,79 Kč |
| 6 000 | 6,42014 Kč | 38 520,84 Kč |
| 9 000 | 6,15584 Kč | 55 402,56 Kč |
| 15 000 | 5,85900 Kč | 87 885,00 Kč |
| 21 000 | 5,68328 Kč | 119 348,88 Kč |
| 30 000 | 5,53822 Kč | 166 146,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











