
NST30010MXV6T1G | |
|---|---|
DigiKey Part Number | NST30010MXV6T1GOSTR-ND - Tape & Reel (TR) NST30010MXV6T1GOSCT-ND - Cut Tape (CT) NST30010MXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST30010MXV6T1G |
Description | TRANS 2PNP 30V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 30V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NST30010MXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BV,115 | Nexperia USA Inc. | 22 651 | 1727-1567-1-ND | 8,76000 Kč | Similar |
| PBSS3515VS,115 | Nexperia USA Inc. | 885 | 1727-5741-1-ND | 13,14000 Kč | Similar |
| PEMT1,115 | Nexperia USA Inc. | 14 | 1727-2669-1-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 5,46210 Kč | 546,21 Kč |
| 500 | 4,13230 Kč | 2 066,15 Kč |
| 1 000 | 3,70310 Kč | 3 703,10 Kč |
| 2 000 | 3,34157 Kč | 6 683,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86518 Kč | 11 460,72 Kč |
| 8 000 | 2,62354 Kč | 20 988,32 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |










