
BC857BV,115 | |
|---|---|
DigiKey Part Number | 1727-1567-2-ND - Tape & Reel (TR) 1727-1567-1-ND - Cut Tape (CT) 1727-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BV,115 |
Description | TRANS 2PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BV,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMT1DXV6T1G | onsemi | 243 | EMT1DXV6T1GOSCT-ND | 10,29000 Kč | Direct |
| BC857BDW1T1G | onsemi | 4 612 | BC857BDW1T1GOSCT-ND | 4,41000 Kč | Similar |
| BC857BLT1G | onsemi | 23 149 | BC857BLT1GOSCT-ND | 2,52000 Kč | Similar |
| BC857BV-7 | Diodes Incorporated | 3 261 | BC857BV-7DICT-ND | 9,45000 Kč | Similar |
| BC857BV-TP | MCC (Micro Commercial Components) | 3 676 | BC857BVTPMSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,54748 Kč | 1 273,74 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| 2 000 | 2,02641 Kč | 4 052,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82551 Kč | 7 302,04 Kč |
| 8 000 | 1,65640 Kč | 13 251,20 Kč |
| 12 000 | 1,57020 Kč | 18 842,40 Kč |
| 20 000 | 1,47327 Kč | 29 465,40 Kč |
| 28 000 | 1,41587 Kč | 39 644,36 Kč |
| 40 000 | 1,36006 Kč | 54 402,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


