Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BV-7

DigiKey Part Number
BC857BV-7DITR-ND - Tape & Reel (TR)
BC857BV-7DICT-ND - Cut Tape (CT)
BC857BV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BV-7
Description
TRANS 2PNP 45V 100MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
Diodes Incorporated
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BV,115Nexperia USA Inc.18 6661727-1567-1-ND8,82000 KčSimilar
BCM857BV,115Nexperia USA Inc.5 4111727-5459-1-ND12,39000 KčSimilar
EMT1T2RRohm Semiconductor13 553EMT1T2RCT-ND11,76000 KčSimilar
PEMT1,115Nexperia USA Inc.141727-2669-1-ND9,66000 KčSimilar
PEMT1,315Nexperia USA Inc.8 0001727-PEMT1,315CT-ND9,66000 KčSimilar
In-Stock: 3 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
1003,66000 Kč366,00 Kč
5002,73100 Kč1 365,50 Kč
1 0002,43073 Kč2 430,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04807 Kč6 144,21 Kč
6 0001,85514 Kč11 130,84 Kč
9 0001,75676 Kč15 810,84 Kč
15 0001,64615 Kč24 692,25 Kč
21 0001,58064 Kč33 193,44 Kč
30 0001,51694 Kč45 508,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč