
BCM857BV,115 | |
|---|---|
DigiKey Part Number | 1727-5459-2-ND - Tape & Reel (TR) 1727-5459-1-ND - Cut Tape (CT) 1727-5459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BV,115 |
Description | TRANS 2PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BV,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM857BV-7 | Diodes Incorporated | 6 000 | BCM857BV-7DICT-ND | 13,23000 Kč | Direct |
| BC857BV-7 | Diodes Incorporated | 3 061 | BC857BV-7DICT-ND | 9,45000 Kč | Similar |
| EMT1DXV6T1G | onsemi | 43 | EMT1DXV6T1GOSCT-ND | 10,29000 Kč | Similar |
| EMT1DXV6T5G | onsemi | 83 | EMT1DXV6T5GOSCT-ND | 8,82000 Kč | Similar |
| MMDT3906VC-7 | Diodes Incorporated | 67 | MMDT3906VCDICT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,84420 Kč | 484,42 Kč |
| 500 | 3,64946 Kč | 1 824,73 Kč |
| 1 000 | 3,26309 Kč | 3 263,09 Kč |
| 2 000 | 2,93762 Kč | 5 875,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66360 Kč | 10 654,40 Kč |
| 8 000 | 2,43301 Kč | 19 464,08 Kč |
| 12 000 | 2,31550 Kč | 27 786,00 Kč |
| 20 000 | 2,18345 Kč | 43 669,00 Kč |
| 28 000 | 2,10524 Kč | 58 946,72 Kč |
| 40 000 | 2,02923 Kč | 81 169,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










