Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT1DXV6T5G

DigiKey Part Number
EMT1DXV6T5GOSTR-ND - Tape & Reel (TR)
EMT1DXV6T5GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMT1DXV6T5G
Description
TRANS 2PNP 60V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMT1DXV6T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMT1DXV6T1Gonsemi243EMT1DXV6T1GOSCT-ND10,29000 KčMFR Recommended
BCM857BV,115Nexperia USA Inc.5 4111727-5459-1-ND12,39000 KčSimilar
MMDT2907V-7Diodes Incorporated5 297MMDT2907VDICT-ND7,98000 KčSimilar
In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč