
MMDT3906VC-7 | |
|---|---|
DigiKey Part Number | MMDT3906VCDITR-ND - Tape & Reel (TR) MMDT3906VCDICT-ND - Cut Tape (CT) MMDT3906VCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3906VC-7 |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BV,115 | Nexperia USA Inc. | 18 666 | 1727-1567-1-ND | 8,82000 Kč | Similar |
| BCM857BV,115 | Nexperia USA Inc. | 5 411 | 1727-5459-1-ND | 12,39000 Kč | Similar |
| NST3906DXV6T1G | onsemi | 362 | 488-NST3906DXV6T1GCT-ND | 9,87000 Kč | Similar |
| NSVT3906DXV6T1G | onsemi | 189 900 | 488-NSVT3906DXV6T1GCT-ND | 10,08000 Kč | Similar |
| PEMT1,315 | Nexperia USA Inc. | 8 000 | 1727-PEMT1,315CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 4,19540 Kč | 419,54 Kč |
| 500 | 3,14424 Kč | 1 572,12 Kč |
| 1 000 | 2,80470 Kč | 2 804,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37249 Kč | 7 117,47 Kč |
| 6 000 | 2,15454 Kč | 12 927,24 Kč |
| 9 000 | 2,04341 Kč | 18 390,69 Kč |
| 15 000 | 1,91850 Kč | 28 777,50 Kč |
| 21 000 | 1,84453 Kč | 38 735,13 Kč |
| 30 000 | 1,77263 Kč | 53 178,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

