
NST3906DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NST3906DXV6T1GTR-ND - Tape & Reel (TR) 488-NST3906DXV6T1GCT-ND - Cut Tape (CT) 488-NST3906DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906DXV6T1G |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT3906DXV6T1G | onsemi | 189 900 | 488-NSVT3906DXV6T1GCT-ND | 2,08000 Kč | Parametric Equivalent |
| BC857BV-7 | Diodes Incorporated | 3 261 | BC857BV-7DICT-ND | 1,95000 Kč | Similar |
| CMLT3906EG TR PBFREE | Central Semiconductor Corp | 3 038 | 1514-CMLT3906EGTRPBFREECT-ND | 4,77000 Kč | Similar |
| MMDT3906VC-7 | Diodes Incorporated | 67 | MMDT3906VCDICT-ND | 2,21000 Kč | Similar |
| PMBT3906VS,115 | Nexperia USA Inc. | 22 899 | 1727-5179-1-ND | 1,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 3,86780 Kč | 386,78 Kč |
| 500 | 2,89058 Kč | 1 445,29 Kč |
| 1 000 | 2,57498 Kč | 2 574,98 Kč |
| 2 000 | 2,30873 Kč | 4 617,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96662 Kč | 7 866,48 Kč |
| 8 000 | 1,78861 Kč | 14 308,88 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

