RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82451L1004E402

DigiKey Part Number
495-7509-2-ND - Tape & Reel (TR)
495-7509-1-ND - Cut Tape (CT)
495-7509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82451L1004E402
Description
RFID ANTENNA 125KHZ SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
B82451L1004E402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1022,46800 Kč224,68 Kč
10018,46770 Kč1 846,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,40904 Kč20 113,56 Kč
3 00012,64605 Kč37 938,15 Kč
4 50012,62502 Kč56 812,59 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč