Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NS5B1G385DTT1G | |
|---|---|
DigiKey Part Number | NS5B1G385DTT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS5B1G385DTT1G |
Description | IC SWITCH SPST-NOX1 15OHM 5TSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NS5B1G385DTT1G Models |
Category | Switch Time (Ton, Toff) (Max) 6ns, 2ns |
Manufacturer onsemi | -3db Bandwidth 330MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4.1pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
On-State Resistance (Max) 15Ohm | Supplier Device Package 5-TSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GV,125 | Nexperia USA Inc. | 35 601 | 1727-6763-1-ND | 2,52000 Kč | Direct |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1 940 | 1727-6785-1-ND | 3,57000 Kč | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 4 531 | 1727-6907-1-ND | 3,36000 Kč | Similar |
| 74HCT1G66GV,125 | Nexperia USA Inc. | 0 | 1727-74HCT1G66GV,125TR-ND | 1,12129 Kč | Similar |
| 74HCT1G66GV-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G66GV-Q100HCT-ND | 3,57000 Kč | Similar |






