Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G66GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GV,125 |
Description | IC SWITCH SPST-NOX1 95OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SC-74A |
On-State Resistance (Max) 95Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT66DTT1G | onsemi | 0 | M74VHC1GT66DTT1GOSCT-ND | 8,19000 Kč | Direct |
| 1P1G66QDBVRG4Q1 | Texas Instruments | 6 633 | 296-1P1G66QDBVRG4Q1CT-ND | 8,19000 Kč | Similar |
| 1P1G66QDBVRQ1 | Texas Instruments | 0 | 296-32005-1-ND | 9,03000 Kč | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2 610 | 505-ADG701LBRJZ-500RL7CT-ND | 45,15000 Kč | Similar |
| ADG701LBRJZ-REEL7 | Analog Devices Inc. | 7 993 | 505-ADG701LBRJZ-REEL7CT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12129 Kč | 3 363,87 Kč |
| 6 000 | 1,08290 Kč | 6 497,40 Kč |
| 9 000 | 1,06364 Kč | 9 572,76 Kč |
| 15 000 | 1,04233 Kč | 15 634,95 Kč |
| 21 000 | 1,02987 Kč | 21 627,27 Kč |
| 30 000 | 1,01789 Kč | 30 536,70 Kč |
| 75 000 | 0,99208 Kč | 74 406,00 Kč |
| 150 000 | 0,97653 Kč | 146 479,50 Kč |
| Unit Price without VAT: | 1,12129 Kč |
|---|---|
| Unit Price with VAT: | 1,35676 Kč |







