1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4645EUK+T

DigiKey Part Number
MAX4645EUK+TTR-ND - Tape & Reel (TR)
MAX4645EUK+TCT-ND - Cut Tape (CT)
MAX4645EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4645EUK+T
Description
IC SW SPST-NOX1 2.5OHM SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4645EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,44800 Kč704,48 Kč
2564,82520 Kč1 620,63 Kč
10058,63900 Kč5 863,90 Kč
25055,68920 Kč13 922,30 Kč
50055,57960 Kč27 789,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,90327 Kč127 258,18 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč