1 Circuit IC Switch 1:1 250Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4501CUK+T

DigiKey Part Number
MAX4501CUK+TTR-ND - Tape & Reel (TR)
MAX4501CUK+TCT-ND - Cut Tape (CT)
MAX4501CUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4501CUK+T
Description
IC SW SPST-NOX1 250OHM SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4501CUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 470
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,44200 Kč404,42 Kč
2536,94800 Kč923,70 Kč
10033,11800 Kč3 311,80 Kč
25031,28952 Kč7 822,38 Kč
50030,52060 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,32395 Kč70 809,88 Kč
5 00027,74701 Kč138 735,05 Kč
7 50027,45816 Kč205 936,20 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč