1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4594DBVR

DigiKey Part Number
296-17649-2-ND - Tape & Reel (TR)
296-17649-1-ND - Cut Tape (CT)
296-17649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4594DBVR
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4594DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,37800 Kč163,78 Kč
2514,78240 Kč369,56 Kč
10013,03560 Kč1 303,56 Kč
25012,20320 Kč3 050,80 Kč
50011,70134 Kč5 850,67 Kč
1 00011,40506 Kč11 405,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,77764 Kč32 332,92 Kč
6 00010,52784 Kč63 167,04 Kč
9 00010,40276 Kč93 624,84 Kč
15 00010,26412 Kč153 961,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

29 978In Stock
Ships from Rochester Electronics, LLC