
ISL43110IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43110IHZ-TTR-ND - Tape & Reel (TR) 20-ISL43110IHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL43110IHZ-T |
Description | IC SWITCH SPST-NO X 1 10OHM 5SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL43110IHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 100 | 26,12150 Kč | 2 612,15 Kč |
| 250 | 24,62392 Kč | 6 155,98 Kč |
| 500 | 23,72144 Kč | 11 860,72 Kč |
| 1 000 | 22,97832 Kč | 22 978,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,00366 Kč | 69 010,98 Kč |
| 6 000 | 22,50163 Kč | 135 009,78 Kč |
| 9 000 | 22,25069 Kč | 200 256,21 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

