1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
SOT-23-5

ADG702BRJZ-REEL7

DigiKey Part Number
ADG702BRJZ-REEL7TR-ND - Tape & Reel (TR)
ADG702BRJZ-REEL7CT-ND - Cut Tape (CT)
ADG702BRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG702BRJZ-REEL7
Description
IC SWITCH SPST-NCX1 3OHM SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADG702BRJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
3Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
1.8V ~ 5V
Base Product Number
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1055,96000 Kč559,60 Kč
2551,35280 Kč1 283,82 Kč
10046,27960 Kč4 627,96 Kč
25043,85896 Kč10 964,74 Kč
50043,37136 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,71744 Kč119 152,32 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč