74HCT1G66GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 633
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 545
Unit Price: 60,05000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 093
Unit Price: 56,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 610
Unit Price: 45,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 993
Unit Price: 45,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 881
Unit Price: 22,68000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 806
Unit Price: 109,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 836
Unit Price: 93,02000 Kč
Datasheet

Similar


onsemi
In Stock: 335
Unit Price: 18,89821 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 569
Unit Price: 6,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,08958 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41 681
Unit Price: 7,98000 Kč
Datasheet
1 Circuit IC Switch 1:1 95Ohm SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G66GV-Q100H

DigiKey Part Number
1727-74HCT1G66GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT1G66GV-Q100HCT-ND - Cut Tape (CT)
1727-74HCT1G66GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G66GV-Q100H
Description
IC SWITCH SPST-NOX1 95OHM SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 95Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 44ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Series
Current - Leakage (IS(off)) (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Switch Circuit
SPST - NO
Qualification
AEC-Q100
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
95Ohm
Supplier Device Package
SC-74A
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT66DTT1Gonsemi0M74VHC1GT66DTT1GOSCT-ND8,19000 KčDirect
1P1G66QDBVRG4Q1Texas Instruments6 633296-1P1G66QDBVRG4Q1CT-ND8,19000 KčSimilar
1P1G66QDBVRQ1Texas Instruments0296-32005-1-ND9,03000 KčSimilar
ADG701BRJZ-500RL7Analog Devices Inc.1 545ADG701BRJZ-500RL7CT-ND60,05000 KčSimilar
ADG701BRJZ-REEL7Analog Devices Inc.12 093505-ADG701BRJZ-REEL7CT-ND56,48000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,41500 Kč24,15 Kč
252,12480 Kč53,12 Kč
1001,80790 Kč180,79 Kč
2501,65464 Kč413,66 Kč
5001,56184 Kč780,92 Kč
1 0001,48582 Kč1 485,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39196 Kč4 175,88 Kč
6 0001,34601 Kč8 076,06 Kč
9 0001,32297 Kč11 906,73 Kč
15 0001,29745 Kč19 461,75 Kč
21 0001,28255 Kč26 933,55 Kč
30 0001,26821 Kč38 046,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč