
TS5A3166DBVR | |
|---|---|
DigiKey Part Number | 296-17740-2-ND - Tape & Reel (TR) 296-17740-1-ND - Cut Tape (CT) 296-17740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166DBVR |
Description | IC SW SPST-NOX1 900MOHM SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DBVR Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 900mOhm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 11.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GV-Q100H | Nexperia USA Inc. | 3 447 | 1727-74AHC1G66GV-Q100HCT-ND | 3,34000 Kč | Similar |
| 74HCT1G66GV-Q100H | Nexperia USA Inc. | 2 725 | 1727-74HCT1G66GV-Q100HCT-ND | 3,55000 Kč | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2 530 | 505-ADG701LBRJZ-500RL7CT-ND | 44,84000 Kč | Similar |
| PI5A3166TAEX | Diodes Incorporated | 2 675 | 31-PI5A3166TAEXCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,61440 Kč | 140,36 Kč |
| 100 | 4,85930 Kč | 485,93 Kč |
| 250 | 4,50060 Kč | 1 125,15 Kč |
| 500 | 4,28372 Kč | 2 141,86 Kč |
| 1 000 | 4,10520 Kč | 4 105,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88496 Kč | 11 654,88 Kč |
| 6 000 | 3,77707 Kč | 22 662,42 Kč |
| 9 000 | 3,72308 Kč | 33 507,72 Kč |
| 15 000 | 3,66321 Kč | 54 948,15 Kč |
| 21 000 | 3,62826 Kč | 76 193,46 Kč |
| 30 000 | 3,59463 Kč | 107 838,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |








