
TS5A3167DBVR | |
|---|---|
DigiKey Part Number | 296-17752-2-ND - Tape & Reel (TR) 296-17752-1-ND - Cut Tape (CT) 296-17752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3167DBVR |
Description | IC SW SPST-NCX1 900MOHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 Kč | 7,80 Kč |
| 10 | 5,50200 Kč | 55,02 Kč |
| 25 | 4,89480 Kč | 122,37 Kč |
| 100 | 4,22740 Kč | 422,74 Kč |
| 250 | 3,91000 Kč | 977,50 Kč |
| 500 | 3,71908 Kč | 1 859,54 Kč |
| 1 000 | 3,56180 Kč | 3 561,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36758 Kč | 10 102,74 Kč |
| 6 000 | 3,27245 Kč | 19 634,70 Kč |
| 9 000 | 3,22481 Kč | 29 023,29 Kč |
| 15 000 | 3,17205 Kč | 47 580,75 Kč |
| 21 000 | 3,14120 Kč | 65 965,20 Kč |
| 30 000 | 3,11155 Kč | 93 346,50 Kč |
| Unit Price without VAT: | 7,80000 Kč |
|---|---|
| Unit Price with VAT: | 9,43800 Kč |








