
74AHC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6763-2-ND - Tape & Reel (TR) 1727-6763-1-ND - Cut Tape (CT) 1727-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,44840 Kč | 36,21 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 250 | 1,11144 Kč | 277,86 Kč |
| 500 | 1,04576 Kč | 522,88 Kč |
| 1 000 | 0,99146 Kč | 991,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92452 Kč | 2 773,56 Kč |
| 6 000 | 0,89182 Kč | 5 350,92 Kč |
| 9 000 | 0,87540 Kč | 7 878,60 Kč |
| 15 000 | 0,85724 Kč | 12 858,60 Kč |
| 21 000 | 0,84662 Kč | 17 779,02 Kč |
| 30 000 | 0,83641 Kč | 25 092,30 Kč |
| 75 000 | 0,81442 Kč | 61 081,50 Kč |
| 150 000 | 0,80117 Kč | 120 175,50 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |






