Similar

NRVBSS34FA | |
|---|---|
DigiKey Part Number | 488-NRVBSS34FATR-ND - Tape & Reel (TR) 488-NRVBSS34FACT-ND - Cut Tape (CT) 488-NRVBSS34FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS34FA |
Description | DIODE SCHOTTKY 40V 3A SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 152pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,18040 Kč | 1 318,04 Kč |
| 500 | 10,33354 Kč | 5 166,77 Kč |
| 1 000 | 9,41718 Kč | 9 417,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,25347 Kč | 24 760,41 Kč |
| 6 000 | 7,66774 Kč | 46 006,44 Kč |
| 9 000 | 7,36941 Kč | 66 324,69 Kč |
| 15 000 | 7,36505 Kč | 110 475,75 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |









