
MC74VHC86DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC86DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC86DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC86DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC86DTR2G-Q |
Description | QUAD 2-INPUT XOR GATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 250 | 5,46788 Kč | 1 366,97 Kč |
| 500 | 5,21296 Kč | 2 606,48 Kč |
| 1 000 | 5,05359 Kč | 5 053,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,78250 Kč | 11 956,25 Kč |
| 5 000 | 4,64917 Kč | 23 245,85 Kč |
| 7 500 | 4,58241 Kč | 34 368,08 Kč |
| 12 500 | 4,50844 Kč | 56 355,50 Kč |
| 17 500 | 4,46521 Kč | 78 141,18 Kč |
| 25 000 | 4,42362 Kč | 110 590,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


