XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC86DTR2G

DigiKey Part Number
MC74VHC86DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC86DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC86DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC86DTR2G
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC86DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC86DTR2G-Qonsemi2 397488-MC74VHC86DTR2G-QCT-ND10,64000 KčParametric Equivalent
74AHC86PW-Q100JNexperia USA Inc.5471727-74AHC86PW-Q100JCT-ND7,09000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,56700 Kč45,67 Kč
254,05440 Kč101,36 Kč
1003,48700 Kč348,70 Kč
2503,21760 Kč804,40 Kč
5003,05574 Kč1 527,87 Kč
1 0002,92186 Kč2 921,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,78070 Kč6 951,75 Kč
5 0002,69557 Kč13 477,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč