
MC74VHC86DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC86DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC86DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC86DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC86DTR2G-Q |
Description | QUAD 2-INPUT XOR GATE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC86DTR2G | onsemi | 2 500 | MC74VHC86DTR2GOSCT-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,52900 Kč | 75,29 Kč |
| 25 | 6,73200 Kč | 168,30 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,43076 Kč | 1 357,69 Kč |
| 500 | 5,17758 Kč | 2 588,79 Kč |
| 1 000 | 5,01929 Kč | 5 019,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75005 Kč | 11 875,12 Kč |
| 5 000 | 4,61762 Kč | 23 088,10 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

