Diode 45 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3FL45HM3/H

DigiKey Part Number
V3FL45HM3/HGITR-ND - Tape & Reel (TR)
V3FL45HM3/HGICT-ND - Cut Tape (CT)
V3FL45HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3FL45HM3/H
Description
DIODE SCHOTTKY 45V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FL45HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
750 µA @ 45 V
Capacitance @ Vr, F
370pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,11800 Kč71,18 Kč
1004,52510 Kč452,51 Kč
5003,39832 Kč1 699,16 Kč
1 0003,03421 Kč3 034,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57079 Kč7 712,37 Kč
6 0002,33715 Kč14 022,90 Kč
9 0002,21804 Kč19 962,36 Kč
15 0002,08418 Kč31 262,70 Kč
21 0002,00489 Kč42 102,69 Kč
30 0001,92782 Kč57 834,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč