



V3FL45HM3/H | |
|---|---|
DigiKey Part Number | V3FL45HM3/HGITR-ND - Tape & Reel (TR) V3FL45HM3/HGICT-ND - Cut Tape (CT) V3FL45HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3FL45HM3/H |
Description | DIODE SCHOTTKY 45V 3A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FL45HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 750 µA @ 45 V | |
Capacitance @ Vr, F | 370pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 4,52510 Kč | 452,51 Kč |
| 500 | 3,39832 Kč | 1 699,16 Kč |
| 1 000 | 3,03421 Kč | 3 034,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57079 Kč | 7 712,37 Kč |
| 6 000 | 2,33715 Kč | 14 022,90 Kč |
| 9 000 | 2,21804 Kč | 19 962,36 Kč |
| 15 000 | 2,08418 Kč | 31 262,70 Kč |
| 21 000 | 2,00489 Kč | 42 102,69 Kč |
| 30 000 | 1,92782 Kč | 57 834,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



