NLV74HC240ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 6,08581 Kč
Datasheet

Similar


onsemi
In Stock: 1 578
Unit Price: 12,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,65005 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 627
Unit Price: 11,55000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 040
Unit Price: 16,79840 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 997
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 245
Unit Price: 23,31000 Kč
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC240ADTR2G

DigiKey Part Number
488-NLV74HC240ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC240ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC240ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC240ADTR2G
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC240ADTR2G-Qonsemi0488-MC74HC240ADTR2G-QCT-ND6,08581 KčMFR Recommended
MM74HC240MTCXonsemi1 578MM74HC240MTCXCT-ND12,81000 KčSimilar
74HC240PW,118Nexperia USA Inc.01727-6587-1-ND8,40000 KčSimilar
74HC240PW-Q100,118Nexperia USA Inc.01727-74HC240PW-Q100,118TR-ND4,65005 KčSimilar
SN74HC240DBRTexas Instruments1 627296-49895-1-ND11,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes