Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC240PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC240PW-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC240PW-Q100,118 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | 12,60000 Kč | Similar |
| MC74HC240ADTR2G-Q | onsemi | 0 | 488-MC74HC240ADTR2G-QCT-ND | 6,08581 Kč | Similar |
| NLV74HC240ADTR2G | onsemi | 0 | 488-NLV74HC240ADTR2GCT-ND | 29,19000 Kč | Similar |
| SN74HC240PW | Rochester Electronics, LLC | 7 040 | 2156-SN74HC240PW-ND | 16,79840 Kč | Similar |
| SN74HC240PWR | Texas Instruments | 3 997 | 296-8269-1-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65005 Kč | 11 625,12 Kč |
| Unit Price without VAT: | 4,65005 Kč |
|---|---|
| Unit Price with VAT: | 5,62656 Kč |





