
SN74HCS240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS240QPWRQ1 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS240QPWRQ1 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 7,96916 Kč | 1 992,29 Kč |
| 500 | 7,61934 Kč | 3 809,67 Kč |
| 1 000 | 7,51770 Kč | 7 517,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,09512 Kč | 14 190,24 Kč |
| 4 000 | 6,90015 Kč | 27 600,60 Kč |
| 6 000 | 6,80258 Kč | 40 815,48 Kč |
| 10 000 | 6,69444 Kč | 66 944,40 Kč |
| 14 000 | 6,63126 Kč | 92 837,64 Kč |
| 20 000 | 6,57047 Kč | 131 409,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


