SN74HC240PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 025
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 997
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 245
Unit Price: 23,31000 Kč
Datasheet

Direct


onsemi
In Stock: 1 578
Unit Price: 12,81000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,65005 Kč
Datasheet

Similar


onsemi
In Stock: 2 374
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 288
Unit Price: 7,55928 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20 075
Unit Price: 7,55928 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 040
Unit Price: 16,79840 Kč
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240PW

DigiKey Part Number
296-33927-5-ND
Manufacturer
Manufacturer Product Number
SN74HC240PW
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC240APWRTexas Instruments3 025296-30021-1-ND16,17000 KčParametric Equivalent
SN74HC240PWRTexas Instruments3 997296-8269-1-ND13,86000 KčParametric Equivalent
SN74HC240PWTTexas Instruments4 245296-SN74HC240PWTCT-ND23,31000 KčParametric Equivalent
MM74HC240MTCXonsemi1 578MM74HC240MTCXCT-ND12,81000 KčDirect
74HC240PW,118Nexperia USA Inc.01727-6587-1-ND8,40000 KčUpgrade
Obsolete
Marketplace Stock: 7 040 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 040In Stock
Ships from Rochester Electronics, LLC