
74HC240PW,118 | |
|---|---|
DigiKey Part Number | 1727-6587-2-ND - Tape & Reel (TR) 1727-6587-1-ND - Cut Tape (CT) 1727-6587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240PW,118 |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54778 Kč | 11 369,45 Kč |
| 5 000 | 4,41499 Kč | 22 074,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 50 | 6,12560 Kč | 306,28 Kč |
| 100 | 5,72140 Kč | 572,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,34500 Kč | 73,45 Kč |
| 50 | 6,05460 Kč | 302,73 Kč |
| 100 | 5,65510 Kč | 565,51 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


