Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240PWT

DigiKey Part Number
296-SN74HC240PWTTR-ND - Tape & Reel (TR)
296-SN74HC240PWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC240PWT
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC240APWRTexas Instruments3 025296-30021-1-ND16,17000 KčParametric Equivalent
SN74HC240PWRTexas Instruments3 997296-8269-1-ND13,86000 KčParametric Equivalent
SN74HC240PWTTexas Instruments4 245296-SN74HC240PWTCT-ND23,31000 KčParametric Equivalent
74HC240PW,118Nexperia USA Inc.01727-6587-1-ND8,40000 KčUpgrade
74HC240PW-Q100,118Nexperia USA Inc.01727-74HC240PW-Q100,118TR-ND4,65005 KčSimilar
In-Stock: 320
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,21080 Kč380,27 Kč
10013,42820 Kč1 342,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,57864 Kč3 144,66 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

3 925In Stock
Ships from Rochester Electronics, LLC